
* Images are for reference only
SMBJ58CA R5G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SMBJ58CA R5G
- JLCPCB Part #
- C3711223
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1uA 58V 6.7A 600W 64.4V 93.6V Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4394
200+
$0.1701
500+
$0.1641
850+
$0.1611