
* Images are for reference only
SMBJ43CA R5G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SMBJ43CA R5G
- JLCPCB Part #
- C3698951
- Package
- DO-214AA(SMB)
- Description
- 43V 47.8V 600W 69.4V 9A TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 850
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6063
200+
$0.2348
500+
$0.2268
850+
$0.2236
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →