
* Images are for reference only
ISC0324S15-TR
Extended
- Manufacturer
- XP Power
- MFR.Part #
- ISC0324S15-TR
- JLCPCB Part #
- C5741570
- Package
- SMD-7P,24x13.7mm
- Description
- 1 1.5kV 15V 200mA 3W 80% 9V~36V Short Circuit Protection、Under Voltage Protection、Overload protection、Automatic fault recovery SMD-7P,24x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.2449
250+
$18.4533
500+
$17.8362
1000+
$17.5309
Related Products