
* Images are for reference only
TDR 3-4823SM
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TDR 3-4823SM
- JLCPCB Part #
- C5959304
- Package
- SMD-7P,18.9x12.8mm
- Description
- 1.6kV 100mA 15V 2 36V~75V 3W 83% Short Circuit Protection、Automatic fault recovery SMD-7P,18.9x12.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$87.0510
200+
$34.7341
500+
$33.5733
1000+
$33.0002