This website requires JavaScript.
no-image

* Images are for reference only

TES 5-4810

Extended
Manufacturer
TRACO POWER
MFR.Part #
TES 5-4810
JLCPCB Part #
C5960072
Package
SMD-14P,33.4x20.6mm
Description
1 1.2A 1.5kV 3.3V 36V~75V 4W 78% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、EMI suppression SMD-14P,33.4x20.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $102.0030
200+ $40.7008
500+ $39.3403
1000+ $38.6673
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons