
* Images are for reference only
RP73D2A14KBTG
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RP73D2A14KBTG
- JLCPCB Part #
- C4048367
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 14kΩ Thin Film Resistor ±0.1% ±15ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4955
250+
$0.1915
500+
$0.1850
1000+
$0.1818