
* Images are for reference only
925369-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 925369-5
- JLCPCB Part #
- C590180
- Package
- P=2.54mm
- Description
- -65℃~+105℃ 1 1x5P 2.54mm 2.54mm 5 Green Non-Latching PA66 UL94V-0 Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$0.8750
10+
$0.8574
30+
$0.8461
100+
$0.8332
Related Products