
* Images are for reference only
887098-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 887098-1
- JLCPCB Part #
- C6840048
- Package
- -
- Description
- 1 1GHz 75Ω Connector F Type - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7652
192+
$2.7000
480+
$2.6100
960+
$2.5649
Related Products