
* Images are for reference only
641970-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 641970-1
- JLCPCB Part #
- C5168983
- Package
- Plugin
- Description
- -40℃~+105℃ 12A 2 3 3x2P 6.35mm 6.35mm 600V 6P Phosphor bronze Through Hole Tin UL94V-0 White Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$3.1524
10+
$3.0864
30+
$3.0413
100+
$2.9963
Related Products