
* Images are for reference only
534998-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 534998-1
- JLCPCB Part #
- C5511714
- Package
- Plugin
- Description
- -65℃~+125℃ 2 2.54mm 2A 2P 6.73mm Through Hole Tin-Lead Plugin Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 424
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9382
200+
$0.7737
424+
$0.7480
848+
$0.7351