
* Images are for reference only
5-1393304-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1393304-6
- JLCPCB Part #
- C1566013
- Package
- -
- Description
- -40℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 12V 12V@DC 2ms 40A 7ms Silver Alloy - Automotive Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 315
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6037
315+
$3.7175
630+
$3.5855
945+
$3.5211