
5-1393304-7
- Manufacturer
- MFR.Part #
- 5-1393304-7
- JLCPCB Part #
- C1565933
- Package
- Plugin
- Description
- -40℃~+125℃ 12V 14V@DC 25A 2ms 7ms Silver Alloy Two sets normally open: 2A (DPST - normally open) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Operate Time | 7ms | |
| Switching Current(Max) | 25A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Release Time | 2ms | |
| Switching Voltage(Max) | 14V@DC | |
| Contact Form | Two sets normally open: 2A (DPST - normally open) |

* Images are for reference only
5-1393304-7
Extended- Manufacturer
- MFR.Part #
- 5-1393304-7
- JLCPCB Part #
- C1565933
- Package
- Plugin
- Description
- -40℃~+125℃ 12V 14V@DC 25A 2ms 7ms Silver Alloy Two sets normally open: 2A (DPST - normally open) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5-1393304-7
Extended- Manufacturer
- MFR.Part #
- 5-1393304-7
- JLCPCB Part #
- C1565933
- Package
- Plugin
- Description
- -40℃~+125℃ 12V 14V@DC 25A 2ms 7ms Silver Alloy Two sets normally open: 2A (DPST - normally open) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5-1393304-7 Specifications
5-1393304-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Operate Time | 7ms | |
| Switching Current(Max) | 25A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Release Time | 2ms | |
| Switching Voltage(Max) | 14V@DC | |
| Contact Form | Two sets normally open: 2A (DPST - normally open) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5-1393304-7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5-1393304-7 Documents
5-1393304-7 datasheets or manufacturer documentation.
Datasheet: 5-1393304-7 Datasheet (PDF)
5-1393304-7 Schematic Symbol & PCB Footprint
The 5-1393304-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.