
* Images are for reference only
5-103911-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-103911-5
- JLCPCB Part #
- C6688644
- Package
- Push-Pull,P=1.27mm
- Description
- -65℃~+105℃ 1.27mm 1A 2 2.54mm 30V 40P 5.51mm Right Angle Tin Push-Pull,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4576
209+
$1.7802
494+
$1.7207
1007+
$1.6901
Related Products