
* Images are for reference only
5-103735-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-103735-6
- JLCPCB Part #
- C5165735
- Package
- Plugin,P=2.54mm
- Description
- 1 13.59mm 1x7P 2.54mm 20.19mm 6.98mm 7 7P Through Hole 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 26
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$3.2912
10+
$2.8107
30+
$2.5102
100+
$2.2016
500+
$2.0618
1000+
$2.0024
Related Products