
* Images are for reference only
5650858-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5650858-5
- JLCPCB Part #
- C305949
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm Gold Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4324
10+
$3.8721
40+
$3.2056
80+
$2.8675
400+
$2.7129
800+
$2.6421
Related Products