
* Images are for reference only
5499345-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5499345-2
- JLCPCB Part #
- C17640456
- Package
- Push-Pull
- Description
- -65℃~+105℃ 2 2.54mm Brass Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 56
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9992
224+
$5.1875
504+
$5.0136
1008+
$4.9283
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →