
* Images are for reference only
534204-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 534204-3
- JLCPCB Part #
- C7024593
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 36P 6.05mm Right Angle Tin-Lead 弯插,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7840
180+
$4.7021
495+
$4.5461
990+
$4.4673