
534204-9
- Manufacturer
- MFR.Part #
- 534204-9
- JLCPCB Part #
- C5515203
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 20P 6.05mm Right Angle Tin-Lead Push-Pull,P=2.54mm Female Headers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | TE Connectivity | |
| Package | Push-Pull,P=2.54mm | |
| Number of Rows | 2 | |
| Insulation Height | 6.05mm | |
| Number of Positions | 20P | |
| Contact Plating | Tin-Lead | |
| Pitch | 2.54mm | |
| Row Spacing | 2.54mm | |
| Mounting Type | Right Angle |

* Images are for reference only
534204-9
Extended- Manufacturer
- MFR.Part #
- 534204-9
- JLCPCB Part #
- C5515203
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 20P 6.05mm Right Angle Tin-Lead Push-Pull,P=2.54mm Female Headers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
534204-9
Extended- Manufacturer
- MFR.Part #
- 534204-9
- JLCPCB Part #
- C5515203
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 20P 6.05mm Right Angle Tin-Lead Push-Pull,P=2.54mm Female Headers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
534204-9 Specifications
534204-9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | TE Connectivity | |
| Package | Push-Pull,P=2.54mm | |
| Number of Rows | 2 | |
| Insulation Height | 6.05mm | |
| Number of Positions | 20P | |
| Contact Plating | Tin-Lead | |
| Pitch | 2.54mm | |
| Row Spacing | 2.54mm | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 534204-9. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

534204-9 Documents
534204-9 datasheets or manufacturer documentation.
Datasheet: 534204-9 Datasheet (PDF)
534204-9 Schematic Symbol & PCB Footprint
The 534204-9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.