
* Images are for reference only
534204-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 534204-5
- JLCPCB Part #
- C7186934
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 6.05mm 60P Right Angle Tin-Lead 弯插,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1031
210+
$6.0271
510+
$5.8261
990+
$5.7264