
* Images are for reference only
5102160-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5102160-6
- JLCPCB Part #
- C17270103
- Package
- Push-Pull
- Description
- -65℃~+105℃ 13 1A 2 2.54mm 2.54mm 250V 26P 2x13P Black Brass Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.0981
10+
$6.9678
60+
$6.8794
120+
$6.7925