
* Images are for reference only
3-917659-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-917659-6
- JLCPCB Part #
- C573164
- Package
- P=5.08mm
- Description
- 2 2x6P 5.08mm 6 7.62mm Non-Latching P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$2.2540
10+
$2.2025
30+
$2.1671
100+
$2.1317
Related Products