
* Images are for reference only
3-644456-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-644456-2
- JLCPCB Part #
- C90288
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 1x2P 2.54mm 2.54mm 2.79mm 250V 2P 7.49mm Copper alloy Pin Header Through Hole Tin White 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11803
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10998
In-stock Item Pricing
Qty Unit Price
1+
$0.1520
50+
$0.1335
150+
$0.1255
500+
$0.1157
2500+
$0.1112
5000+
$0.1086
Related Products