
* Images are for reference only
1-967625-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-967625-5
- JLCPCB Part #
- C592852
- Package
- P=5mm
- Description
- 3 3x7P 5.5mm 5mm 7 Non-Latching P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.5125
10+
$0.4996
30+
$0.4916
100+
$0.4836
Related Products