
* Images are for reference only
346027-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 346027-1
- JLCPCB Part #
- C532681
- Package
- P=9mm
- Description
- -40℃~+105℃ 1 9mm Black Locking Without Fins P=9mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.8445
Related Products