
* Images are for reference only
2-2367198-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-2367198-9
- JLCPCB Part #
- C17253387
- Package
- -
- Description
- -40℃~+85℃ 1mm White - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 28800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7120
200+
$0.2845
500+
$0.2748
1000+
$0.2700