
* Images are for reference only
2-1564559-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1564559-1
- JLCPCB Part #
- C17620254
- Package
- P=4mm
- Description
- -40℃~+125℃ 1 Glass-Fiber Reinforced PBT Gray P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 696
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 696
In-stock Item Pricing
Qty Unit Price
1+
$1.7807
10+
$1.4973
30+
$1.3412
250+
$1.1641
500+
$1.0868
1000+
$1.0514
Related Products