
* Images are for reference only
1761606-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1761606-5
- JLCPCB Part #
- C5166103
- Package
- Plugin
- Description
- -65℃~+105℃ 14P 1A 2 2.54mm 2.54mm 250V 2x7P 7 Black Phosphor bronze Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$7.0305
10+
$6.8762
30+
$6.7733
100+
$6.6703