
* Images are for reference only
2298622-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2298622-1
- JLCPCB Part #
- C7543944
- Package
- Plugin
- Description
- -40℃~+125℃ 24P 3 Automotive Connector Housing 插件 Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.0304
10+
$0.8550
30+
$0.7680
100+
$0.6811
600+
$0.6279
1200+
$0.6022
Related Products