
* Images are for reference only
1-796682-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-796682-1
- JLCPCB Part #
- C5466056
- Package
- Plugin,P=5mm
- Description
- 1 11 11P 17.5A 300V 5mm Black Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5491
200+
$1.4168
500+
$1.3701
1000+
$1.3460