
* Images are for reference only
1-5747299-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-5747299-4
- JLCPCB Part #
- C531636
- Package
- Plugin
- Description
- -55℃~+105℃ 15P 2 6A Black Female Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 13
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$7.4133
10+
$6.4452
26+
$5.3533
104+
$4.8580