This website requires JavaScript.
no-image

* Images are for reference only

1-2842152-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-2842152-0
JLCPCB Part #
C3325268
Package
Push-Pull,P=2mm
Description
-40℃~+125℃ 1.5mm 125V 2 2.79mm 20P 2A 2mm 2mm 4mm Black Copper alloy Pin Header Right Angle Tin 弯插,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 29

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5359
200+ $0.9819
500+ $0.9482
1000+ $0.9305

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons