
* Images are for reference only
1897660-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1897660-1
- JLCPCB Part #
- C574583
- Package
- -
- Description
- 16~18 19.2mm 7.8mm Copper alloy No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$0.0998
Related Products