
* Images are for reference only
1376109-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1376109-1
- JLCPCB Part #
- C200301
- Package
- -
- Description
- 0.3~0.5 0.95mm~1.7mm 20~22 Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2864
Minimum: 1
Full Reel: 11000
$0.01
Add To List
Available Order Qty: 2864
In-stock Item Pricing
Qty Unit Price
1+
$0.0777
100+
$0.0623
300+
$0.0546
1000+
$0.0488
5000+
$0.0443
11000+
$0.0419
Related Products