
* Images are for reference only
064004-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 064004-E
- JLCPCB Part #
- C17556795
- Package
- Plugin
- Description
- -55℃~+125℃ 1.27mm 2 Copper alloy Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3426
209+
$1.3339
494+
$1.2905
1007+
$1.2680