
* Images are for reference only
TVRB2424YMD-20WR3
Extended
- Manufacturer
- TDPOWER
- MFR.Part #
- TVRB2424YMD-20WR3
- JLCPCB Part #
- C5358284
- Package
- Plugin,25.4x25.4mm
- Description
- -40℃~+85℃ 1 1.5kV 100mVp-p 12mm 20W 24V 25.4mm 25.5mm 300kHz 680uF 840mA 90% 9V~18V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery 插件,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$7.1726
10+
$6.3982
30+
$5.9264
80+
$5.5545
Related Products