
* Images are for reference only
MLG1608SR27JT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLG1608SR27JT000
- JLCPCB Part #
- C307739
- Package
- 0603
- Description
- 1.59Ω 14@100MHz 200mA 270nH 500MHz ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 442
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0203
500+
$0.0161
1500+
$0.0138
4000+
$0.0106
24000+
$0.0094
48000+
$0.0088
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products