
* Images are for reference only
MCZ1210DH500CPTD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MCZ1210DH500CPTD25
- JLCPCB Part #
- C4748681
- Package
- SMD-4P,1x1.2mm
- Description
- -40℃~+105℃ 100mA 2 45Ω@100MHz 5V SMD-4P,1x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1720
200+
$0.0666
500+
$0.0643
1000+
$0.0630
Related Products