
* Images are for reference only
B32912A3683M289
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32912A3683M289
- JLCPCB Part #
- C3299968
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 330V 68nF X1 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 960
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4054
200+
$0.1570
500+
$0.1514
960+
$0.1486