
* Images are for reference only
RLT10FTIR003
Extended
- Manufacturer
- TA-I Tech
- MFR.Part #
- RLT10FTIR003
- JLCPCB Part #
- C7463373
- Package
- 0805
- Description
- -55℃~+155℃ 3mΩ 750mW ±1% ±50ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0336
100+
$0.0328
300+
$0.0324
1000+
$0.0319
Related Products