
* Images are for reference only
XXHCECNANF-26.690000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- XXHCECNANF-26.690000
- JLCPCB Part #
- C7129533
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 20pF 26.69MHz 60Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1373
200+
$0.0548
500+
$0.0531
1000+
$0.0521
Related Products

XXHCECAANF-26.690000
TAITIEN Elec
$0.2731

SXT32416BA16-40.000M
Suntsu Electronics, Inc.
$0.8084

SXT32418FA16-26.000M
Suntsu Electronics, Inc.
$0.9594

SXT32412CC16-44.000M
Suntsu Electronics, Inc.
$2.0393

SXT32410BB38-14.31818M
Suntsu Electronics, Inc.
$1.0173

SXT32418EB16-13.000M
Suntsu Electronics, Inc.
$0.9819