
* Images are for reference only
TMPC 1205HPV-3R3MG-D
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPC 1205HPV-3R3MG-D
- JLCPCB Part #
- C17367142
- Package
- SMD,13.5x12.5mm
- Description
- 12.4mΩ 15A 3.3uH 32A AEC-Q200 ±20% SMD,13.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6876
200+
$0.2747
500+
$0.2651
1000+
$0.2603
Related Products