TMPA 1005SV-220MN-D
Extended
* Images are for reference only

TMPA 1005SV-220MN-D

Attributes
Value
Manufacturer
MFR.Part #
TMPA 1005SV-220MN-D
JLCPCB Part #
C17256137
Package
SMD,11x10mm
Description
22uH 54mΩ 6A 6A ±20% SMD,11x10mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTAI-TECH
PackageSMD,11x10mm
Current - Saturation(Isat)6A
Inductance22uH
Tolerance±20%
Current Rating6A
DC Resistance(DCR)54mΩ