
* Images are for reference only
SLW6045S6R3MST
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLW6045S6R3MST
- JLCPCB Part #
- C49383470
- Package
- SMD,6x6mm
- Description
- 3.8A 31mΩ 5.5A 6.3uH ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0611
100+
$0.0485
300+
$0.0422
1500+
$0.0376
4500+
$0.0339
10500+
$0.0319
Related Products