
* Images are for reference only
SLW4012S101MST
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLW4012S101MST
- JLCPCB Part #
- C48935855
- Package
- SMD,4x4mm
- Description
- 100uH 2.21Ω 250mA 250mA Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.0537
100+
$0.0430
300+
$0.0377
1000+
$0.0336
4500+
$0.0304
9000+
$0.0288
Related Products