
* Images are for reference only
SLW252012SR47NST
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLW252012SR47NST
- JLCPCB Part #
- C48935867
- Package
- 1008
- Description
- 2.59A 4.03A 41mΩ 470nH ±30% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1960
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1960
In-stock Item Pricing
Qty Unit Price
1+
$0.0337
200+
$0.0266
600+
$0.0226
2000+
$0.0202
10000+
$0.0181
20000+
$0.0171
Related Products