
* Images are for reference only
RCP1317NP-470M
Extended
- Manufacturer
- Sumida
- MFR.Part #
- RCP1317NP-470M
- JLCPCB Part #
- C2639455
- Package
- Plugin,D=13.5mm
- Description
- 3.3A 4.3A 47uH 55mΩ ±20% 插件,D=13.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5635
200+
$0.2190
500+
$0.2110
1000+
$0.2077