
* Images are for reference only
CDRH6D12NP-2R2NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH6D12NP-2R2NC
- JLCPCB Part #
- C2454021
- Package
- SMD-4P,6.5x6.5mm
- Description
- 2.2uH 2.3A 2.5A 40mΩ ±30% SMD-4P,6.5x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4378
200+
$0.1695
500+
$0.1635
1000+
$0.1605