
* Images are for reference only
CDH80D48NP-331KC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDH80D48NP-331KC
- JLCPCB Part #
- C2453885
- Package
- SMD,8.4x8mm
- Description
- 1Ω 330uH 570mA 580mA ±10% SMD,8.4x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6063
200+
$0.2348
500+
$0.2268
1000+
$0.2220