
* Images are for reference only
CDRH58D14RHF-470MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH58D14RHF-470MC
- JLCPCB Part #
- C2639501
- Package
- SMD,5.8x5.8mm
- Description
- 450mA 450mA 47uH 531mΩ ±20% SMD,5.8x5.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4777
200+
$0.1849
500+
$0.1784
1000+
$0.1752