
* Images are for reference only
CDRH2D11/HPNP-100NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH2D11/HPNP-100NC
- JLCPCB Part #
- C2638788
- Package
- 1212
- Description
- 10uH 447mΩ 520mA 520mA ±30% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3401
200+
$0.1316
500+
$0.1271
1500+
$0.1248
Related Products